Solid State Relay 40MA 6V DC-IN 1.2A 600V 16SINGLE IN LINE PACKAGE T/R
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 6(Min)V |
| Maximum Output Voltage | 600(Min)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 1.2A |
| Input Type | DC |