The SP746TR is a solid state relay with a maximum input voltage of 1.5V and a maximum output voltage of 600V. It features a 1-form-A circuit arrangement and can handle a maximum input current of 40mA and a maximum output current of 1.2A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a 4-pin SIP package.
Checking distributor stock and pricing after the page loads.
Solid State Optronics SP746TR technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 600(Min)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 1.2A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
No datasheet is available for this part.