Solid State Relay 40MA 12V 0.12A 400V 6SOIC
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 12(Typ)V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 400(Min)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 0.12A |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |