Shift Register, 4-Bit, CMOS, PDIP16
Checking distributor stock and pricing after the page loads.
Solid State Scientific SCL4015BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |