
The 1N270 Zener diode has a maximum operating temperature range of -65°C to 90°C and a maximum repetitive reverse voltage of 100V. It can handle a maximum forward current of 40mA. The diode is packaged in a DO-7 case and is mounted through a hole. It is not Reach SVHC compliant.
Solid State 1N270 technical specifications.
| Average Rectified Current | 40mA |
| Package/Case | DO-7 |
| Forward Current | 40mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 1N270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
