
Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
Solid State 1N3313B technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 50W |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 14V |
| RoHS | Not Compliant |
No datasheet is available for this part.