
Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
Checking distributor stock and pricing after the page loads.
Solid State 1N3321B technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 24V |
| RoHS | Not Compliant |