The 1N3341B is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 50mW. It features a DO-5 package with a single terminal in the upper position. The diode element is made of silicon and has a zener diode type. It is available in a single-element configuration.
Solid State 1N3341B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.