Silicon Controlled Rectifier, 1.6A I(T)RMS, 250V V(DRM), 250V V(RRM), 1 Element, TO-5, TO-5, 3 PIN
Checking distributor stock and pricing after the page loads.
Solid State 2N2327 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |