This is a wall mount AC/DC power adapter with a single output, providing a fixed 5V output voltage and a maximum output current of 3A. It can be connected to either 110V or 220V input voltage sources. The adapter has an EU input connector type and a black adapter color. The power indicator is not present. It is designed for use in external applications.
Solidrun PA00001 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input Voltage | 110|220V |
| Input Connector Type | EU |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.