The Solitron Devices 7703404XA is a 3-terminal adjustable linear voltage regulator with a maximum output voltage of 47V and a minimum output voltage of 1.2V. It can supply a maximum current of 0.5A and has an adjustable dropout voltage of 3V. The device is packaged in a TO-39 package and has a maximum operating temperature of 150°C. It meets the screening level requirements of MIL-PRF-38535.
Solitron Devices 7703404XA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 47 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.