Adjustable Positive Standard Regulator, 8V Min, 56V Max, MBFM8, TO-3, 8 PIN
Solitron Devices CJCA001 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 8 |
| Output Voltage1-Max | 56 |
| Output Current1-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solitron Devices CJCA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.