The SSD1926QL9 is a microprocessor circuit with 128 terminals, operating within a temperature range of -30 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum of 1.62V and a maximum of 1.98V. The device is packaged in a 14mm x 14mm LQFP-128 package, with a quad terminal position. It is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Checking distributor stock and pricing after the page loads.
Solomon SSD1926QL9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |