The SSD1963G41 is an 80-pin S-PBGA-B80 display controller IC from Solomon. It operates within a temperature range of -30°C to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum of 1.1V and a maximum of 1.3V. The device features a maximum clock frequency of 110MHz and supports a 24-bit external data bus. It is designed for use in display applications, specifically as a dot matrix LCD driver.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 7 |
| Length | 7 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 110 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 24 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |