
Automotive Relays SPNO 35A 12VDC
Song Chuan 301-1A-S-R1-12VDC technical specifications.
| Coil Current | 97.5mA |
| Coil Resistance | 123R |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Mounting Style | SOCKET |
| Package Quantity | 500 |
| Series | 301 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 301-1A-S-R1-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
