
The Song Chuan 301-1C-C-D1-12VDC is a 12V DC coil SPDT relay with a coil current of 97.5mA and a coil resistance of 123 ohms, consuming 1.2W of power. It has a contact material of tin and silver and is mounted via a socket. The relay has a height of 15mm, length of 25mm, and a width of 22.5mm. It is packaged in bulk and has a termination type of plug.
Song Chuan 301-1C-C-D1-12VDC technical specifications.
| Coil Current | 97.5mA |
| Coil Resistance | 123R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Height | 15mm |
| Length | 25mm |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Series | 301 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 301-1C-C-D1-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
