The Song Chuan 301-1C-C-D1-24VDC relay features a SPDT throw configuration and a socket mounting style. It has a coil current of 49.6mA and a coil resistance of 483R, with a maximum coil voltage of 24VDC. The relay's power consumption is 1.2W, and it measures 15mm in height, 25mm in length, and 22.5mm in width.
Song Chuan 301-1C-C-D1-24VDC technical specifications.
| Coil Current | 49.6mA |
| Coil Resistance | 483R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Height | 15mm |
| Length | 25mm |
| Mounting Style | SOCKET |
| Power Consumption | 1.2W |
| Series | 301 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 301-1C-C-D1-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.