
The 301-1C-D-R1-12VDC relay from Song Chuan features a coil voltage of 12V DC and a coil current of 97.5mA. It has a contact current rating of 35A and a power consumption of 1.2W. The relay has a tin/silver contact material and is mounted via a socket. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 301-1C-D-R1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 97.5mA |
| Coil Resistance | 123R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Series | 301 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 301-1C-D-R1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
