
Automotive Relays 12Vdc 35A ISO 280 w/resistor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 301-1C-S-R1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 97.5mA |
| Coil Resistance | 123R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Mounting Style | SOCKET |
| Series | 301 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 301-1C-S-R1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
