
Electromechanical Relay SPDT 17A 12VDC 360Ohm Through Hole
Song Chuan 507HN-1CH-F-C-12VDC technical specifications.
| Coil Current | 33mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 17A |
| Contact Material | Tin, Silver |
| Height | 15.7mm |
| Length | 29mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Series | 507 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 507HN-1CH-F-C-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.