The 703XCX 120VAC relay features a 3PDT contact arrangement with a maximum switching current of 10A and a maximum switching power of 0.166HP. It has a non-latching relay construction with an operate time of 20ms. The relay operates within a temperature range of -45°C to 70°C and is designed for plug-in mounting. The 11-pin circular plug termination style provides a secure connection.
Song Chuan 703XCX 120VAC technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 120V |
| Coil Resistance | 2.25KOhm |
| Maximum Pick-Up Voltage | 102VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 0.166HP |
| Mounting | Plug-In |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.