Low Signal Relays - PCB DPDT 10A 120VAC
Song Chuan 731-DPDT-C-120VAC technical specifications.
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| RoHS Compliant | No |
| Series | 731 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Song Chuan 731-DPDT-C-120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.