Power Relay 12VDC 10A DPDT(33x50.8)mm Plug-In
Song Chuan 731-DPDT-C-12VDC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Song Chuan 731-DPDT-C-12VDC to view detailed technical specifications.
No datasheet is available for this part.