
Song Chuan 731-TPDT-C-24VDC technical specifications.
| Coil Current | 51mA |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Power Consumption | 1.2W |
| RoHS Compliant | No |
| Series | 731 |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Song Chuan 731-TPDT-C-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.