Power Relay 24VDC 16A SPDT(29.5x13.5x26.3)mm THT
Checking distributor stock and pricing after the page loads.
Song Chuan 793-P-1C-S-24VDC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |