
General Purpose Relays 1FormA SPST 24V
Sign in to ask questions about the Song Chuan 801H-1A-C-24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Song Chuan 801H-1A-C-24VDC technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Contact Current Rating | 10A |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 801H-1A-C-24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
