Power Relay 24VDC 20DC/30AAC SPDT(32.2x27.5x20.4)mm THT
Song Chuan 832A-1C-F-S 24VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 46mA |
| Coil Resistance | 524Ohm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 20DC|30ACA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 832A-1C-F-S 24VDC to view detailed technical specifications.
No datasheet is available for this part.