
General Purpose Relays SPDT 30A 24VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 832AW-1C-F-C1-24VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 92.3mA |
| Coil Resistance | 660R |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Power Consumption | 1.1W |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 832AW-1C-F-C1-24VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
