
General Purpose Relays 30A 12VDC QC TERM PCB MOUNT
Checking distributor stock and pricing after the page loads.
Song Chuan 832AWP-1C-F-SF-12VDC technical specifications.
| Coil Current | 92.3mA |
| Coil Resistance | 130R |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |
