This 5VDC SPDT electromechanical relay has a contact arrangement of SPDT and a contact form of 1 Form C. It can handle a coil current of 72mA and a coil resistance of 70 ohms. The maximum pick-up voltage is 3.75VDC and the minimum dropout voltage is 0.5VDC. The relay can switch a maximum AC voltage of 125V in the normally open position and 250V in the normally closed position, with a maximum switching current of 10mA in the normally open position and 7mA in the normally closed position. It is a non-latching relay with an operate time of 10ms and is mounted through a hole with a PC pin termination style. The operating temperature range is -30 to 70°C.
Checking distributor stock and pricing after the page loads.
Song Chuan 833H-1C-S 5VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 72mA |
| Coil Resistance | 70Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 125(NO)/250(NC)V |
| Maximum Switching Current | 10(NO)/7(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.