The Song Chuan 841-S-2A-C1-12VDC DPST relay features a max current rating of 25A, with a coil current of 160mA and a coil resistance of 75R. It operates within a temperature range of -55°C to 70°C and is rated for a max voltage of 277V AC. The relay has a DPST throw configuration and is mounted via flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 841-S-2A-C1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 160mA |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 841-S-2A-C1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.