
General Purpose Relays SPNO 25A 12VDC
Song Chuan 852W-1A-F-C1-12VDC technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Contact Material | Tin, Silver |
| Power Consumption | 900mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 852W-1A-F-C1-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
