Electromechanical Relay, SPDT, 15.96VDC (Coil), 35A (Contact), 14VDC (Contact), Random, DC Output
Checking distributor stock and pricing after the page loads.
Song Chuan 871-1C-C-D1-12VDC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |