
General Purpose Relays SPDT 35A 12VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 871-1C-C-R1-U01-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Song Chuan 871-1C-C-R1-U01-12VDC technical specifications.
| Coil Resistance | 123R |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Packaging | Tray |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 871-1C-C-R1-U01-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
