Miniature PCB Surge Relays SPDT 16A 12VDC
Checking distributor stock and pricing after the page loads.
Song Chuan 875B-1CC-F-S-12VDC technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Power Consumption | 360mW |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |