This 24VDC SPDT electromechanical relay features a 15mA coil current and 1.6K ohm coil resistance. It has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 1.2VDC. The relay is constructed with a non-latching design and has a maximum switching current of 16A (NO) and 12A (NC). It is designed for through-hole mounting and has a termination style of PC pin. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Song Chuan 875B-1CC-F-S 24VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 16(NO)/12(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.