This relay from Song Chuan features a SPST-NO contact arrangement and 1 Form A contact form. It operates at a DC coil voltage of 12VDC with a coil current of 44mA and coil resistance of 272 ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 277V and a maximum switching current of 12A, with a maximum switching power of 2.88kVA. The relay is mounted through a hole and has a termination style of PC pin with 4 number of terminals. It has an operate time of 20ms and does not include a coil suppression diode or a push to test button. The relay is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 44mA |
| Coil Resistance | 272Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 12A |
| Maximum Switching Power | 2.88kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |