The Song Chuan 888-1AC-F-S42VAC is a SPST-NO electromechanical relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has an AC coil voltage rating of 42VAC and a coil current rating of 17.9mA. The relay's coil resistance is 966 ohms. The maximum pick-up voltage is 33.6VAC and the minimum dropout voltage is 6.3VAC. The relay can switch up to 2.88kVA at a maximum switching voltage of 277V and a maximum switching current of 12A. It is mounted through a hole and has a termination style of PC pin with 4 terminals. The operate time is 20ms and there is no coil suppression diode or push to test button. The relay operates between -40°C and 70°C.
Song Chuan 888-1AC-F-S42VAC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 42V |
| Coil Current | 17.9mA |
| Coil Resistance | 966Ohm |
| Maximum Pick-Up Voltage | 33.6VAC |
| Minimum Dropout Voltage | 6.3VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 12A |
| Maximum Switching Power | 2.88kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888-1AC-F-S42VAC to view detailed technical specifications.
No datasheet is available for this part.