This SPST-NO relay has a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It operates at a DC coil voltage of 15VDC and a coil current of 35mA. The coil resistance is 425 ohms. The maximum pick-up voltage is 11.25VDC and the minimum dropout voltage is 1.5VDC. It can handle a maximum AC switching voltage of 277 and a maximum switching current of 12. The relay has a maximum switching power of 2.88kVA. It is mounted through a hole and has a termination style of PC pin with 4 number of terminals. The operate time is 20ms and it does not have a coil suppression diode or a push to test button. It operates between -40°C and 85°C.
Song Chuan 888-1AH-F-S15VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 15V |
| Coil Current | 35mA |
| Coil Resistance | 425Ohm |
| Maximum Pick-Up Voltage | 11.25VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 12A |
| Maximum Switching Power | 2.88kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888-1AH-F-S15VDC to view detailed technical specifications.
No datasheet is available for this part.