This DPDT relay features a contact arrangement of 2 Form C with a maximum switching voltage of 277VAC and a maximum switching current of 8A. The coil voltage is 42VAC with a coil current of 17.9mA and a coil resistance of 966 ohms. The relay has a maximum pick-up voltage of 33.6VAC and a minimum dropout voltage of 6.3VAC. It is designed for through-hole mounting with a termination style of PC pin and has 8 terminals. The relay operates between -40°C and 70°C.
Song Chuan 888-2CH-F-S42VAC technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 42V |
| Coil Current | 17.9mA |
| Coil Resistance | 966Ohm |
| Maximum Pick-Up Voltage | 33.6VAC |
| Minimum Dropout Voltage | 6.3VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 1.92kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888-2CH-F-S42VAC to view detailed technical specifications.
No datasheet is available for this part.