The 888H-1AC-F-C100VAC relay has a SPST-NO contact arrangement and a 1 Form A contact form. It can handle an AC coil voltage of 100VAC and a coil current of 7.53mA. The coil resistance is 6.84Kohm. The relay has a maximum pick-up voltage of 80VAC and a minimum dropout voltage of 15VAC. It can switch a maximum of 277VAC and 17A with a maximum switching power of 4.08kVA. The relay is mounted through a hole and has a PC pin termination style with 6 terminals. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 100V |
| Coil Current | 7.53mA |
| Coil Resistance | 6.84KOhm |
| Maximum Pick-Up Voltage | 80VAC |
| Minimum Dropout Voltage | 15VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |