The Song Chuan 888H-1AC-F-C120VAC is a SPST-NO electromechanical relay with a 120VAC coil, drawing 6.8mA at 7.36K ohm resistance. It features a maximum pick-up voltage of 96VAC and a minimum dropout voltage of 18VAC. The relay can handle a maximum switching voltage of 277VAC, a maximum switching current of 17A, and a maximum switching power of 4.08kVA. It is designed for through hole mounting and has a termination style of PC pin with 6 terminals. The relay operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 120V |
| Coil Current | 6.8mA |
| Coil Resistance | 7.36KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 18VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |