The 888H-1AC-F-C24VAC relay from Song Chuan is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A. It has an AC coil voltage of 24VAC and a coil current of 31.2mA. The relay's maximum pick-up voltage is 19.2VAC and minimum dropout voltage is 3.6VAC. It can handle a maximum switching voltage of 277VAC and a maximum switching current of 17A, with a maximum switching power of 4.08kVA. The relay is mounted through a hole and has a termination style of PC pin with six terminals. It has an operate time of 20ms and does not have a coil suppression diode or push-to-test button. The relay operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 24V |
| Coil Current | 31.2mA |
| Coil Resistance | 334Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |