The 888H-1AC-F-S36VDC relay is a single-pole single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It has a DC coil voltage rating of 36VDC and a coil current rating of 15mA. The relay's coil resistance is 2.445K. It can switch up to 4.08kVA at a maximum switching voltage of 277VAC and a maximum switching current of 17A. The relay is designed for through-hole mounting and has a termination style of PC Pin. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 36V |
| Coil Current | 15mA |
| Coil Resistance | 2.445KOhm |
| Maximum Pick-Up Voltage | 27VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |