The 888H-1AC-F-S6VDC relay features a SPST-NO contact arrangement and 1 Form A contact form. It operates at a DC coil voltage of 6VDC and a coil current of 88mA, with a coil resistance of 68 ohms. The relay has a maximum pick-up voltage of 4.5VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 277 and a maximum switching current of 17. The relay's maximum switching power is 4.08kVA. It is mounted through a hole and has a termination style of PC pin with six terminals. The operate time is 20ms, and the relay does not have a coil suppression diode or a push-to-test button. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 88mA |
| Coil Resistance | 68Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |