The 888H-1AC-F-V24VAC relay from Song Chuan features a single pole single throw normally open contact arrangement with a maximum switching power of 4.08kVA. It has a maximum switching voltage of 277VAC and a maximum switching current of 17A. The relay is designed for through hole mounting and has a termination style of PC pin with 6 terminals. It operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 24V |
| Coil Current | 31.2mA |
| Coil Resistance | 334Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |