The 888H-1AC-F-V24VDC relay from Song Chuan features a SPST-NO contact arrangement and 1 Form A contact form. It operates at a DC coil voltage of 24V and a coil current of 22mA. The relay has a coil resistance of 1.087K and a maximum pick-up voltage of 18VDC. It also has a minimum dropout voltage of 2.4VDC and can handle a maximum AC switching voltage of 277. The relay can switch a maximum current of 17A and a maximum power of 4.08kVA. It is designed for through-hole mounting and has a termination style of PC pin with 6 terminals. The relay has an operate time of 20ms and does not include a coil suppression diode or push-to-test button. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 22mA |
| Coil Resistance | 1.087KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |