The 888H-1AC-F-V9VDC relay from Song Chuan is a single-pole, single-throw normally open electromechanical relay with a 9VDC coil voltage rating and 59mA coil current. The relay has a coil resistance of 153 Ohms and a maximum pick-up voltage of 6.75VDC. It can switch up to 4.08kVA of power and has a maximum switching current of 17A. The relay is mounted through a hole and has a PC pin termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 59mA |
| Coil Resistance | 153Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |