This SPDT electromechanical relay has a contact arrangement of 1 Form C and is rated for an AC coil voltage of 42V with a current of 17.9mA and resistance of 966 ohms. It can switch up to 277VAC and 17A with a maximum switching power of 4.08kVA. The relay is designed for through hole mounting with PC pin termination and has 8 terminals. It operates within a temperature range of -40 to 70 degrees Celsius.
Song Chuan 888H-1CC-F-S42VAC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 42V |
| Coil Current | 17.9mA |
| Coil Resistance | 966Ohm |
| Maximum Pick-Up Voltage | 33.6VAC |
| Minimum Dropout Voltage | 6.3VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888H-1CC-F-S42VAC to view detailed technical specifications.
No datasheet is available for this part.