This SPDT relay features a 24VDC coil voltage and 22mA coil current, with a coil resistance of 1.087Kohm. It has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. The relay can switch up to 4.08kVA of power and withstand an AC switching voltage of 277. It is designed for through-hole mounting and has 8 terminals. The operating temperature range is -40 to 85 degrees Celsius.
Song Chuan 888H-1CH-F-S IR24VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 22mA |
| Coil Resistance | 1.087KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 17A |
| Maximum Switching Power | 4.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888H-1CH-F-S IR24VDC to view detailed technical specifications.
No datasheet is available for this part.